ASI09N27MFD-05TRQ

Mallory Sonalert
539-ASI09N27MFD05TRQ
ASI09N27MFD-05TRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount MAGNETIC BUZZER 4-7DC 85-89DB 2700HZ CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.117

Stock:
1.117 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,45 kr. 22,45 kr.
17,68 kr. 176,80 kr.
16,11 kr. 402,75 kr.
15,59 kr. 779,50 kr.
Full Reel (Order in multiples of 600)
15,59 kr. 9.354,00 kr.
14,17 kr. 17.004,00 kr.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 30 mA
Diameter: 30 mm
Dimensions: 9.6 mm x 9.6 mm x 5 mm
Frequency: 2.7 kHz
Height: 5 mm
Length: 9.6 mm
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 600
Subcategory: Audio Devices
Termination Style: SMD/SMT
Tone: Constant
Type: Electromagnetic
Voltage Rating: 5 VDC
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.