MX25V8035FM1R03-TB

Macronix
95-25V8035FM1R03
MX25V8035FM1R03-TB

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.630

Stock:
3.630 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,42 kr. 4,42 kr.
4,01 kr. 40,10 kr.
3,74 kr. 93,50 kr.
3,70 kr. 185,00 kr.
3,47 kr. 340,06 kr.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25V
8 Mbit
2.3 V
3.6 V
9.5 mA
SPI
104 MHz
2 M x 4
4 bit
Synchronous
- 40 C
+ 105 C
AEC-Q200
Tube
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25V8035FM1R03
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b

FEATURED PRODUCTS
MACRONIX