MX25U6432FM2Q02-TB

Macronix
95-25U6432FM2Q02
MX25U6432FM2Q02-TB

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.847

Stock:
2.847 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,79 kr. 11,79 kr.
10,74 kr. 107,40 kr.
10,44 kr. 261,00 kr.
10,22 kr. 511,00 kr.
10,00 kr. 920,00 kr.
9,70 kr. 2.677,20 kr.
9,40 kr. 5.188,80 kr.
8,95 kr. 23.055,20 kr.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25U
64 Mbit
1.65 V
2 V
15 mA
SPI
133 MHz
16 M x 4
4 bit
Synchronous
- 40 C
+ 125 C
AEC-Q200
Tube
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 92
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25U6432FM2Q02
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX