MX25L3233FM1R-08Q-TB

Macronix
95-25L3233FM1R08Q
MX25L3233FM1R-08Q-TB

Mfr.:

Description:
NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.941

Stock:
1.941 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,06 kr. 8,06 kr.
7,53 kr. 75,30 kr.
7,31 kr. 182,75 kr.
7,12 kr. 356,00 kr.
6,99 kr. 685,02 kr.
6,61 kr. 1.943,34 kr.
6,48 kr. 3.810,24 kr.
6,34 kr. 6.834,52 kr.
5,62 kr. 14.319,76 kr.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25L
32 Mbit
2.65 V
3.6 V
17 mA
SPI
133 MHz
8 M x 4
4 bit
Synchronous
- 40 C
+ 105 C
AEC-Q200
Tube
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25L3233FM1R-08Q
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX