MK16-C-1

MEDER electronic
876-MK16-C-1
MK16-C-1

Mfr.:

Description:
Proximity Sensors 1 Form A Flat Leads Slot Mount AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,28 kr. 10.700,00 kr.
4,25 kr. 21.250,00 kr.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
SMD/SMT
Brand: MEDER electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 2.3 mm
Length: 11.5 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 400 mA
Operating Supply Voltage: 200 V
Packaging: Reel
Series: MK16
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 2.3 mm
Part # Aliases: 9161870013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8536410060
JPHTS:
8533400002
ECCN:
EAR99

MK Reed Sensors

Standex Electronics MK Reed Sensors provides sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. The MK sensors use a reed switch for diversity in application use, and the series is available in a variety of power configurations and mounting styles. Standex Electronics MK Reed Sensors are designed to provide millions of reliable operations. Applications include telecommunications, security, medical, harsh environments, and more.

FEATURED PRODUCTS
STANDEX ELECTRONICS