MP1K0-OOL2IDM

MEAN WELL
709-MP1K0-OOL2IDM
MP1K0-OOL2IDM

Mfr.:

Description:
Modular Power Supplies – Assembled 1000W 15V, 15V, 3.3V, 27V, 7.5V, 5V

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.530,52 kr. 3.530,52 kr.
3.089,26 kr. 15.446,30 kr.
3.033,83 kr. 30.338,30 kr.
2.896,64 kr. 57.932,80 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 kW
Chassis
Enclosed
277.88 mm
177.8 mm
63.5 mm
3 kVrms
84 %
MP
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99