IRM-03-12

MEAN WELL
709-IRM03-12
IRM-03-12

Mfr.:

Description:
Power Supplies - Board Mount 85-305Vac 12Vout 250mA 3W PCM mnt

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 742

Stock:
742
Can Dispatch Immediately
On Order:
1.120
Expected 23/03/2026
1.120
Expected 13/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,81 kr. 35,81 kr.
33,57 kr. 167,85 kr.
32,08 kr. 320,80 kr.
31,33 kr. 626,60 kr.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 W
85 VAC to 305 VAC
1 Output
12 VDC
250 mA
Through Hole
Encapsulated
3 kVAC
37 mm
24 mm
15 mm
IRM-03
Brand: MEAN WELL
Compliance: EN60950-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Part # Aliases: LDE03-23B12
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

IRM-03 3W Single-Output AC-DC Power Supplies

MEAN WELL IRM-03 3W Single-Output AC-DC Power Supplies can be soldered onto the PCB boards of electronic instruments or industrial automation equipment. These 37mm x 24mm x 15mm power supplies allow an 85VAC to 305VAC universal input voltage range. The phenolic case and fully potted silicone enhance heat dissipation while meeting anti-vibration demands up to 5G. MEAN WELL IRM-03 3W Single-Output AC-DC Power Supplies offer up to 80% high efficiency and <0.075W no-load power consumption to fulfill regulations for the low-power consumption requirement for electronics. The IRM-03 series is available in module units or SMD types.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.