M02020-12

MACOM
937-M02020-12
M02020-12

Mfr.:

Description:
Transimpedance Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 400   Multiples: 400
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,00 kr. 18.800,00 kr.
43,79 kr. 52.548,00 kr.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Transimpedance Amplifiers
1 Channel
10 mA
3.6 V
3 V
44 mA
- 40 C
+ 95 C
SMD/SMT
Die
Brand: MACOM
Data Rate: 4.25 Gb/s
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 30 dB
Factory Pack Quantity: 400
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99