U186

M5Stack
170-U186
U186

Mfr.:

Description:
Processor Accessories Scroll Unit w/ Hollow Shaft Encoder (EC10E1220501)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,36 kr. 25,36 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Processor Accessories
RoHS:  
Expansion Units
Industrial Automation, Robotics
Brand: M5Stack
Dimensions: 32 mm x 24 mm x 18.9 mm
Interface Type: I2C
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Processor Accessories
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STM32F030, WS2812C
Unit Weight: 12,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

U186 Scroll Unit with Hollow Shaft Encoder

M5Stack U186 Scroll Unit with Hollow Shaft Encoder is a rotary encoder expansion in a scroll wheel. The M5Stack U186 features a 12-pulse through-shaft encoder, button input, and a WS2812C programmable RGB LED. The built-in STM32F030 microcontroller handles pulse signal acquisition, allowing users to read encoder values via I2C, simplifying operation. It is ideal for tasks like scale value control and volume adjustment.