K038-B

M5Stack
170-K038-B
K038-B

Mfr.:

Description:
Educational Robotic Kits BalaC PLUS is a DIY dual wheel self-balance Robot Car Kit.

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Educational Robotic Kits
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Robotics
DIY Dual Wheel Self Balance Robot Car Kit
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: BalaC PLUS
Product Type: Educational Robotic Kits
Series: CORE
Factory Pack Quantity: 10
Subcategory: Robotics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8479896500
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

BALA-C PLUS ESP32 Self-Balancing Robot Kit

M5Stack BALA-C PLUS ESP32 Self-Balancing Robot Kit is a DIY dual-wheel self-balance kit that is based on ESP32 + STM32. This kit is compatible with UIFlow graphic programming IDE and incorporates a lightweight design with 360° servos. The BALA-C PLUS self-balancing robot kit maintains the balance with the help of MPU6886. This kit features an L9110S driver, STM32F030F4P6 slave, 0x38 I2C communication protocol, and detachable design for DIY. The BALA-C PLUS self-balancing robot kit includes 1x M5StickC PLUS, BALA-C base, wheels, wheel connectors, 9G servos, elastics, Hex key, 16340 battery, and 10cm Type-C cable.