SBR-70-G-R75-JM202

Luminus Devices
896-SBR70GR75JM202
SBR-70-G-R75-JM202

Mfr.:

Description:
LED Lighting Modules RGB SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
655,58 kr. 655,58 kr.
510,19 kr. 12.754,75 kr.
490,79 kr. 49.079,00 kr.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Lighting Modules on Star Board
1 LED
Green
530 nm
2100 lm
10.5 A
4.9 V
19.9 mm
19.9 mm
SBR-70
Tray
Brand: Luminus Devices
Diameter: 19 mm
Height: 3.44 mm
Lens Shape: Round
Product Type: LED Bulbs & Modules
Size: 19.9 mm x 19.9 mm
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 41,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SBT-70-G/B & SBT-90-Red LEDs

Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.