L2C5-30801203F09P0

Lumileds
997-L2C530801203F09P
L2C5-30801203F09P0

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,17 kr. 39,17 kr.
27,75 kr. 277,50 kr.
19,92 kr. 1.992,00 kr.
19,69 kr. 9.845,00 kr.
19,32 kr. 19.320,00 kr.
19,02 kr. 47.550,00 kr.
25.000 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Warm White
3000 K
1501 lm
80
115 deg
300 mA
35 V
10.5 W
19 mm
16 mm
1 mm
- 40 C
+ 105 C
Tinted
9 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.