RKMEXS-8M-GP/A R

Lumberg Automation
566-RKMEXS-8M-GP/AR
RKMEXS-8M-GP/A R

Mfr.:

Description:
I/O Connectors SPE M8 PCB insert, straight, 7/8/9 mm, pressfit in plastic bag package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
61,62 kr. 61,62 kr.
55,43 kr. 554,30 kr.
52,22 kr. 1.305,50 kr.
50,88 kr. 2.544,00 kr.
49,53 kr. 4.953,00 kr.
44,24 kr. 11.060,00 kr.
41,48 kr. 20.740,00 kr.
36,70 kr. 36.700,00 kr.

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: I/O Connectors
RoHS:  
Jack (Female)
60 V
Gold
PCB Mount
Through Hole
Straight
- 40 C
+ 85 C
Brand: Lumberg Automation
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Subcategory: I/O Connectors
Part # Aliases: 935082102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

FEATURED PRODUCTS
LUMBERG AUTOMATION