USW4460

Littelfuse
576-USW4460
USW4460

Mfr.:

Description:
Board Mount Temperature Sensors RTD 1K OHM 0.06% PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
224,10 kr. 224,10 kr.
219,25 kr. 1.096,25 kr.
214,70 kr. 2.147,00 kr.
196,12 kr. 4.903,00 kr.
178,37 kr. 8.918,50 kr.
170,01 kr. 17.001,00 kr.
169,94 kr. 42.485,00 kr.
142,86 kr. 71.430,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
Wire Leads
Brand: Littelfuse
Product: Temperature Probes
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Series: USW
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8533408070