TPSMF4L58A

Littelfuse
576-TPSMF4L58A
TPSMF4L58A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2kW 58V AEC-Q101 5% Uni-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.315

Stock:
12.315 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,95 kr. 2,95 kr.
1,97 kr. 19,70 kr.
0,992 kr. 99,20 kr.
0,985 kr. 492,50 kr.
0,977 kr. 977,00 kr.
Full Reel (Order in multiples of 3000)
0,977 kr. 2.931,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SOD-123-2
4.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TPSMF4L
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 71,300 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Electric Vehicle Charging Solutions

Littelfuse Electric Vehicle (EV) Charging Solutions allow designers to select the ideal solution to ensure their EV charging units are functional and safe. Off-board EV charging stations operate in harsh environments subject to extreme heat and cold, rain, snow and lightning strikes. Littelfuse products protect against these hazards, minimising the risk of faults.

TPSMF4L Surface Mount 400W TVS Diodes

Littelfuse TPSMF4L Surface Mount 400W TVS Diodes provide protection from voltage transients induced by lightning and other transient voltage events. With a low profile height of 1.08mm, low inductance, and excellent clamping capability, and AEC Q101 qualification, the TPSMF4L series from Littelfuse is ideal for high reliability and automotive applications.