SPXI015.T

Littelfuse
576-SPXI015.T
SPXI015.T

Mfr.:

Description:
Industrial & Electrical Fuses 1500VDC 15A INLINE MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
250 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
244,02 kr. 244,02 kr.
202,39 kr. 1.011,95 kr.
176,50 kr. 1.765,00 kr.
159,49 kr. 7.974,50 kr.
152,56 kr. 15.256,00 kr.
146,29 kr. 36.572,50 kr.
139,95 kr. 69.975,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXI
15 A
1.5 kVDC
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99