SMF3.0

Littelfuse
576-SMF3.0
SMF3.0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 200W Ultra Low Voltage TVS Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.806

Stock:
5.806 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 kr. 4,04 kr.
2,46 kr. 24,60 kr.
1,58 kr. 158,00 kr.
1,33 kr. 665,00 kr.
1,07 kr. 1.070,00 kr.
Full Reel (Order in multiples of 3000)
0,91 kr. 2.730,00 kr.
0,895 kr. 5.370,00 kr.
0,88 kr. 7.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3 V
SMD/SMT
5.8 V
3.7 V
SOD-123FL-2
139.2 A
200 W
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMF Ultra Low Voltage TVS Diodes

Littelfuse SMF Ultra Low Voltage TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These surface-mount TVS diodes feature low dynamic resistance and operate at -55°C to 150°C temperature range. The SMF ultra-low voltage TVS diodes are recognized for meeting flammability rating UL 94V-0. These SMF diodes are available in SOD-123FL low profile package with a maximum height of 1.08mm. The SMF TVS diodes are ideal for the protection of portable components/hard drives, notebooks, VCC buses, POS terminals, SSDs, power supplies, monitors, and vulnerable circuits.