SM15KPA100A-HRA

Littelfuse
576-SM15KPA100A-HRA
SM15KPA100A-HRA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 100V Uni, 7'' T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
694,53 kr. 347.265,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
100 V
SMD/SMT
161.3 V
111.7 V
SMD-2
93.6 A
15 kW
30 kV
30 kV
- 55 C
+ 150 C
SM15KPA-HRA
Reel
Brand: Littelfuse
Pd - Power Dissipation: 50 W
Product: TVS Diodes
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 2 V, 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

SM15KPA-HRA & SM30KPA-HRA High Reliability Diodes

Littelfuse SM15KPA-HRA and SM30KPA-HRA High Reliability Transient Voltage Suppressor (TVS) Diodes protect I/O interfaces, VCC bus, and other vulnerable circuits in avionics, aviation, and electric vertical take-off and landing (eVTOL) aircraft applications. These diodes are specifically designed for use in sensitive electronic equipment to protect against voltage transients caused by lightning and other transient voltage events. Both series safeguard data lines from electrical fast transients (EFT) per IEC 61000-4-4 and electrostatic discharge (ESD) per IEC 61000-4-2, up to 30kV (air and contact). Littelfuse SM15KPA-HRA and SM30KPA-HRA TVS diodes offer a fast response time of <1ps and are housed in a low-profile, surface-mount package that optimizes board space.