S6002CSRP

Littelfuse
576-S6002CSRP
S6002CSRP

Mfr.:

Description:
SCRs Sen SCR 600V, 2.0A 200A DO214 3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.814

Stock:
3.814 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,16 kr. 6,16 kr.
3,85 kr. 38,50 kr.
2,51 kr. 251,00 kr.
1,93 kr. 965,00 kr.
1,75 kr. 1.750,00 kr.
Full Reel (Order in multiples of 2500)
1,40 kr. 3.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
S6002xS
600 V
2 A
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
Compak-3
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 22.5 A, 25 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Termination: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

S6002xS EV 2A Sensitive SCR Thyristors

Littelfuse S6002xS EV 2A Sensitive Silicon-Controlled Rectifier (SCR) Thyristors offer very high di/dt capability through a small-die planar construction design. These devices are glass-passivated to ensure long-term reliability and parametric stability. Littelfuse S6002xS SCR Thyristors feature a high junction temperature (TJ) of +150°C, a blocking voltage (VDRM) up to 600V, and a gate trigger current (IGT) of 200µA. These devices are offered in a through-hole TO-92 or surface-mount SOT-223 package for design flexibility and are specifically designed for capacitor discharge applications such as high-power gas flame ignition.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.