P6SMB120CA

Littelfuse
576-P6SMB120CA
P6SMB120CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 120V 5% Bi-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.279

Stock:
3.279 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 kr. 1,86 kr.
1,31 kr. 13,10 kr.
1,04 kr. 104,00 kr.
0,955 kr. 477,50 kr.
Full Reel (Order in multiples of 3000)
0,783 kr. 2.349,00 kr.
0,753 kr. 4.518,00 kr.
0,716 kr. 6.444,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
102 V
SMD/SMT
165 V
114 V
SMB (DO-214AA)
3.7 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

P6SMB SMD Uni-/Bi-Directional TVS Diodes

Littelfuse P6SMB SMD Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile, DO-214AA (SMB J-Bend) packaged diodes offer excellent clamping capabilities, low incremental surge resistance, and an optimized surface-mount footprint for minimal PCB space impact. The P6SMB TVS devices are ideal for the protection of I/O Interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.