P3100S3NLRP

Littelfuse
576-P3100S3NLRP
P3100S3NLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.275

Stock:
4.275 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,79 kr. 38,79 kr.
25,96 kr. 259,60 kr.
18,72 kr. 1.872,00 kr.
18,58 kr. 9.290,00 kr.
17,31 kr. 17.310,00 kr.
Full Reel (Order in multiples of 3000)
15,82 kr. 47.460,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
275 V
4 V
150 pF
- 65 C
+ 150 C
SMD/SMT
DO-214AB-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
On-State RMS Current - It RMS: 2.2 A
Product Type: TSPDs
Series: Pxxx0S3N
Factory Pack Quantity: 3000
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Px0S3N High Surge Current SIDACtor® Thyristors

Littelfuse Px0S3N High Surge Current SIDACtor® Protection Thyristors are designed to protect equipment located in hostile environments from overvoltage transients. The Px0S3N Thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces or AC and DC power supplies. These thyristors offer a switching voltage (VS) much lower than alternative Gas Discharge Tubes (GDT) and a much lower on-state voltage (VT) than alternative GDTs, Metal Oxide Varistors (MOV), and TVS Diodes. The Littelfuse Px0S3N High Surge Current SIDACtor® Protection Thyristors provide a 3000A 8/20μs rating, enabling equipment compliance with regulatory and customer surge requirements.

High Exposure Surge SIDACtor Protection Thyristors

Littelfuse High Exposure Surge SIDACtor Protection Thyristors are very robust solid-state protection devices intended for use in high-exposure environments. The family includes products specifically designed for primary protection, such as cell and TO-220 devices. The High Surge Current components also feature devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The Littelfuse High Surge Current Protection family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.