LS0505EVD22

Littelfuse
576-LS0505EVD22
LS0505EVD22

Mfr.:

Description:
Power Switch ICs - Power Distribution 5V/5A/30Vmax efuse with OCP & OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.984

Stock:
17.984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,81 kr. 4,81 kr.
4,13 kr. 41,30 kr.
3,21 kr. 321,00 kr.
2,82 kr. 1.410,00 kr.
2,65 kr. 2.650,00 kr.
Full Reel (Order in multiples of 3000)
2,31 kr. 6.930,00 kr.
2,25 kr. 13.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Over-Voltage Protection
1 Output
5 A
5 A
50 mOhms
2.7 V to 6 V
- 40 C
+ 125 C
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.52 W
Product: eFuses
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Protection eFuse ICs

Littelfuse  Protection eFuse ICs provide a robust defence against overcurrent damage. The eFuse IC portfolio includes a variety of diodes, load switches and limit switches that offer a 2.7V to 28V input voltage range and a temperature range of -40°C to +125°C or +150°C. Littelfuse  Protection eFuse ICs are suitable for a broad variety of applications, including battery devices, BLUETOOTH® headsets, storage for hard-disk drives (HDDs) and solid-state drives (SSDs), adapter-powered devices and much more.

LS0505EVD22 Protection eFuse IC

Littelfuse LS0505EVD22 Protection eFuse IC offers a 2.7V to 28V maximum input voltage range, peak current up to 5A, and an internal soft-start design. This IC features and integrated load switch that provides robust, overcurrent protection to downstream circuit systems and comes with built-in overvoltage protection (OVP). The LS0505EVD22 will immediately turn off in the event of input overvoltage, protecting the downstream system from the stress of excessive, high voltage. Littelfuse LS0505EVD22 Protection eFuse IC has an internal soft-start that ensures a smooth output voltage ramp-up and limits the input inrush current.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.