HM104J1A

Littelfuse
576-HM104J1A
HM104J1A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.5C MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.446

Stock:
5.446 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,91 kr. 12,91 kr.
9,92 kr. 99,20 kr.
8,28 kr. 207,00 kr.
8,13 kr. 406,50 kr.
7,38 kr. 738,00 kr.
6,17 kr. 1.542,50 kr.
6,12 kr. 3.060,00 kr.
6,05 kr. 6.050,00 kr.
5,72 kr. 14.300,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
HM
3892 K
100 kOhms
0.5 %
PCB Mount
SMD/SMT
- 55 C
+ 220 C
MiniMELF-2
0.0603 in
0.135 in
0.0603 in
0.0603 in
Bulk
Beta Value: B0/50
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Surface Mount Thermistors

Littelfuse Surface Mount Thermistors offer a 0.7Ω to 500,000Ω resistance range and a maximum operating range of -55°C to +220°C. The Littelfuse Surface Mount Thermistors portfolio includes surface mount end-banded chip thermistors, leadless top/bottom terminated chip thermistors, inrush current limiters (power thermistors), and more.