DCNLEV100-B

Littelfuse
576-DCNLEV100-B
DCNLEV100-B

Mfr.:

Description:
Electromechanical Contactors 100A 750V 12V COIL SPST BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
409,18 kr. 409,18 kr.
364,42 kr. 3.644,20 kr.
354,42 kr. 21.265,20 kr.
120 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Electromechanical Contactors
RoHS:  
1 Form A (SPST-NO)
12 V
100 A
DC Type
DCNLEV100
Brand: Littelfuse
Coil Current: 461 mA
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 52.5 mm
Length: 53.9 mm
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99