CCMR005.TXP

Littelfuse
576-CCMR005.TXP
CCMR005.TXP

Mfr.:

Description:
Industrial & Electrical Fuses 5A 600VAC 250VDC Time-Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
144,80 kr. 144,80 kr.
126,89 kr. 634,45 kr.
121,67 kr. 1.216,70 kr.
114,21 kr. 5.710,50 kr.
110,78 kr. 11.078,00 kr.
110,56 kr. 27.640,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
REACH - SVHC:
CCMR
Class CC Fuses
5 A
600 VAC
Time Delay / Slow Blow
250 VDC
200 kA at 600 VAC, 20 kA at 250 VDC
Cartridge Fuses
Holder
Clip
Class CC / CD
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 10.3 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Cartridge and Axial Lead Fuse
Unit Weight: 10,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.