142.7010.5802

Littelfuse
576-142.7010.5802
142.7010.5802

Mfr.:

Description:
Automotive Fuses 58V 80A 1000A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.717

Stock:
1.717 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,20 kr. 28,20 kr.
26,11 kr. 130,55 kr.
25,21 kr. 252,10 kr.
19,84 kr. 992,00 kr.
18,50 kr. 1.850,00 kr.
18,20 kr. 18.200,00 kr.
17,75 kr. 44.375,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MIDI
Bolt Down Fuses
80 A
58 VDC
1 kA at 58 VDC
Stud
Bolt Down
Medium / Normal Blow
White
Element Window
- 40 C
+ 125 C
BF1
Bulk
Brand: Littelfuse
Height: 7.8 mm
Length: 42 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: BF1 Fuse
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

BF1 High Current Automotive Fuses

Littelfuse BF1 High Current Automotive Fuses are bolt-on fuses for high current wiring protection rated at 32VDC or 58VDC. The BF1 double-hole fuses feature current ratings from 23A to 200A, and the single-hole fuses range from 60A to 125A. UL 94V-0, transparent housing material allows easy detection of blown fuses.