0HEV020.ZXBD

Littelfuse
576-0HEV020.ZXBD
0HEV020.ZXBD

Mfr.:

Description:
Automotive Fuses 20A 450VDC LC HEV Bolt Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
196,27 kr. 196,27 kr.
162,70 kr. 813,50 kr.
150,10 kr. 1.501,00 kr.
124,28 kr. 6.214,00 kr.
118,54 kr. 11.854,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
HEV Fuse
Electric Vehicle Fuses
20 A
450 VDC
Stud
Bolt Down
Medium / Normal Blow
Yellow
Element Window
- 40 C
+ 125 C
LC HEV
Bulk
Brand: Littelfuse
Diameter: 10.3 mm
Length: 65.0 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 320
Subcategory: Fuses
Type: Low Current HEV High Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909010
BRHTS:
85361000
ECCN:
EAR99

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

LC HEV Automotive Fuses

Littelfuse LC HEV Automotive Fuses are designed to protect high-voltage accessory circuits in electric and hybrid electric vehicles. The series offers voltage ratings of 275VAC for 50A modules, 425VDC for 40A versions, and 450VDC for 10A, 15A, 20A, and 30A devices. The interrupting ratings are 10kA at 275VAC for 50A versions, 10kA at 425VDC for 40A, and 10kA at 450VDC for 0A, 15A, 20A, and 30A. Littelfuse LC HEV Automotive Fuses feature an operating temperature range of -40°C to +125°C. The LC HEV series is available in a variety of termination styles, including cartridge, bolt-down, blade, and PCB mount.