0CNN150E.V

Littelfuse
576-0CNN150E.V
0CNN150E.V

Mfr.:

Description:
Automotive Fuses 150AMP 80VDC 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 23/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
595,01 kr. 595,01 kr.
497,21 kr. 2.486,05 kr.
471,10 kr. 4.711,00 kr.
392,55 kr. 19.627,50 kr.
373,90 kr. 37.390,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
CNN
Bolt Down Fuses
150 A
48 VDC
Stud
Bolt Down
Fast Blow
CNN-E
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 80.77 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Limiter Fuse
Voltage Rating AC: 75 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99