0999060.ZXN

Littelfuse
576-0999060.ZXN
0999060.ZXN

Mfr.:

Description:
Automotive Fuses 58V 60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.266

Stock:
3.266 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,92 kr. 24,92 kr.
20,66 kr. 103,30 kr.
19,02 kr. 190,20 kr.
15,82 kr. 791,00 kr.
14,55 kr. 1.455,00 kr.
13,35 kr. 3.337,50 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MAXI
Blade Fuses
60 A
58 VDC
1 kA at 58 VDC
Holder
Blade
Medium / Normal Blow
Blue
Element Window
Bulk
Brand: Littelfuse
Height: 21.59 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1200
Subcategory: Fuses
Type: Maxi Blade Fuse
Width: 8.85 mm
Unit Weight: 14,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99