0695015.PXPS

Littelfuse
576-0695015.PXPS
0695015.PXPS

Mfr.:

Description:
Automotive Fuses 15A 32V TIME DELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.636

Stock:
3.636 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,06 kr. 8,06 kr.
7,06 kr. 35,30 kr.
6,67 kr. 66,70 kr.
5,84 kr. 292,00 kr.
5,42 kr. 542,00 kr.
5,00 kr. 1.250,00 kr.
4,98 kr. 2.490,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MCASE
Cartridge Box Fuses
15 A
32 VDC
1 kA at 32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Gray
Element Window
- 40 C
+ 125 C
695
Bulk
Brand: Littelfuse
Height: 17.5 mm
Length: 10.7 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: MCASE
Type: Slotted MCASE Fuse
Width: 9.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99