0441003.WR

Littelfuse
576-0441003.WR
0441003.WR

Mfr.:

Description:
Surface Mount Fuses FUSE 32V HIGH I2T 0603 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.432

Stock:
15.432 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,18 kr. 9,18 kr.
8,28 kr. 41,40 kr.
7,45 kr. 74,50 kr.
6,23 kr. 311,50 kr.
5,94 kr. 594,00 kr.
5,33 kr. 1.332,50 kr.
4,92 kr. 2.460,00 kr.
4,53 kr. 4.530,00 kr.
Full Reel (Order in multiples of 3000)
3,81 kr. 11.430,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
441
Surface Mount Ceramic Fuses
Fast Blow
3 A
32 VAC
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
15.8 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.502 mm
Length: 1.54 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 0.85 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

441 0603 I²t Fuses

Littelfuse 441 0603 I2t Fuses are surface-mount devices for circuits requiring high working ambient temperatures (up to 150°C) and high inrush currents. These devices feature excellent temperature stability, performance reliability, and fast response characteristics. The series has high inrush current withstand (I2t) ratings up to 2.6A2S (6A current rating) for eliminating nuisance fuse open during momentary overload conditions. Littelfuse 441 0603 I2t Fuses are designed for use in handheld electronics, LCD displays, battery packs, hard disk drives, and SD memory cards.