02810008H

Littelfuse
576-02810008H
02810008H

Mfr.:

Description:
Fuse Holder Micro Vertical PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387
Can Dispatch Immediately
On Order:
300
Expected 05/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,65 kr. 18,65 kr.
16,64 kr. 83,20 kr.
15,82 kr. 158,20 kr.
13,35 kr. 667,50 kr.
12,01 kr. 1.201,00 kr.
10,74 kr. 3.222,00 kr.
10,00 kr. 5.000,00 kr.
9,47 kr. 9.470,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
281
Fuse Holders
MICRO/TR3
Radial Leaded
PCB Mount
1 Pole
5 A
125 V
Through Hole, Vertical
- 40 C
+ 100 C
Bulk
Brand: Littelfuse
Color: White
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: 2810008H
Unit Weight: 471,552 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.