LTV-817S-C

Lite-On
859-LTV-817S-C

LTV-817S-C

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.290

Stock:

5.290 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,409 € 0,41 €
0,251 € 2,51 €
0,144 € 14,40 €
0,113 € 113,00 €
0,103 € 257,50 €
0,087 € 870,00 €
0,085 € 2.125,00 €
0,082 € 4.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
200 %
400 %
50 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Tube
Brand: Lite-On
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Image Description
Panjit MER2DAL-AU_R1_007A1
Rectifiers 200V Super Fast Recovery Rectifiers 2A AEC-Q101
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Diodes Incorporated MMBT3904T-7-F
Bipolar Transistors - BJT 40V 150mW
Murata GCM188R71H103KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 10% 0603 X7R AEC-Q200
Semtech SX1509QBIULTRT
Interface - I/O Expanders 16 CHAN LOW VOLT GPIO + PWM
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%

FEATURED PRODUCTS
LITE-ON