CA18989_LEILA-Y-SS-HLD2-WHT

Ledil
928-CA18989YSSHLD2WT
CA18989_LEILA-Y-SS-HLD2-WHT

Mfr.:

Description:
LED Lenses & Assemblies -14 smooth spot beam, 14.8 mm high assembly with star pcb-holder, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,25 kr. 19,25 kr.
13,43 kr. 134,30 kr.
10,37 kr. 1.037,00 kr.
8,50 kr. 4.590,00 kr.
8,28 kr. 8.942,40 kr.
8,13 kr. 20.487,60 kr.
8,06 kr. 40.622,40 kr.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
21.6 mm
14 deg
LEILA-Y
Reel
Brand: Ledil
Height: 14.8 mm
Factory Pack Quantity: 180
Subcategory: LED Lighting
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.