C19922_ULLA-UP-D

Ledil
928-C19922ULLAUPD
C19922_ULLA-UP-D

Mfr.:

Description:
LED Lenses & Assemblies 135 Deg Extra Wide Beam for Uplighting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,85 kr. 46,85 kr.
35,36 kr. 353,60 kr.
28,20 kr. 3.384,00 kr.
25,59 kr. 15.354,00 kr.
24,54 kr. 26.503,20 kr.
23,87 kr. 60.152,40 kr.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
69.8 mm
135 deg
ULLA
Brand: Ledil
Color: Clear
Height: 17.9 mm
Factory Pack Quantity: 120
Subcategory: LED Lighting
Tradename: ULLA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

ULLA Uplighting Lenses

LEDil ULLA Uplighting Lenses are precision-engineered optical components designed to enhance indoor lighting environments by delivering soft, upward-directed illumination. These lenses are ideal for pendant and cylindrical downlights, especially when paired with LEDiL’s AMY-70 optics, enabling seamless integration and improved visual comfort. The ability to reduce glare and eliminate harsh shadows makes the ULLA lenses well-suited for office, retail, and hospitality settings, where balanced lighting contributes to a welcoming and aesthetically pleasing atmosphere. Additionally, ULLA lenses support architectural and interior design goals by subtly illuminating ceilings and concealing cables, adding depth and emotional appeal to spaces. The lens's versatility also makes the components a strong choice for general indoor lighting applications that prioritize comfort and spatial perception.