C18607_AMBER-2X2-SCL

Ledil
928-18607AMBER2X2SCL
C18607_AMBER-2X2-SCL

Mfr.:

Description:
LED Lenses & Assemblies Type II/III Beam for Very Wide Distances

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,08 kr. 27,08 kr.
19,99 kr. 199,90 kr.
15,82 kr. 1.582,00 kr.
13,95 kr. 6.696,00 kr.
13,35 kr. 14.952,00 kr.
12,83 kr. 32.844,80 kr.
12,31 kr. 63.027,20 kr.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LED Lighting Lens
Duris S8
AMBER-2X2
Tray
Brand: Ledil
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 9,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

AMBER-2X2 LED Lighting Lenses

Ledil AMBER-2X2 LED Lighting Lenses eliminate 99% of the blue light spectrum from white light LEDs to ensure warm colors in urban environments. These 2X2 lenses feature a 50mm x 50mm footprint and light distributions as LEDiL STRADA-2X2 lenses and are compatible with up to 5050-size LED packages.