C15927_GABRIELLA-45-S

Ledil
928-15927GABRIELLA45
C15927_GABRIELLA-45-S

Mfr.:

Description:
LED Lenses & Assemblies SINGLE LENS HOLDER SOLD SEPARATELY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
48,56 kr. 48,56 kr.
34,99 kr. 349,90 kr.
28,20 kr. 2.538,00 kr.
27,60 kr. 14.904,00 kr.
27,30 kr. 28.255,50 kr.
27,15 kr. 68.418,00 kr.
10.035 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
45 mm
9 deg
GABRIELLA-45
Tray
Brand: Ledil
Color: Clear
Shape: Round
Factory Pack Quantity: 45
Subcategory: LED Lighting
Unit Weight: 25,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CNHTS:
9001909090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

GABRIELLA RGB & Tuneable White Color Mixing Lenses

Ledil GABRIELLA RGB and Tuneable White Color Mixing Lenses feature RGB and tunable white options. Ledil GABRIELLA lenses offer a unique floret-type hexagonal surface, ensuring excellent color uniformity. The optic has a black holder with positioning pins for easy and accurate assembly. Gabriella is available with or without tape. GABRIELLA is offered in three variants: GABRIELLA-MIDI ø38mm, GABRIELLA-MIDI-M ø37.8mm, or GABRIELLA-45 ø45mm.