C13235_SATU-W

Ledil
928-C13235SATUW
C13235_SATU-W

Mfr.:

Description:
LED Lenses & Assemblies Lens Array Round 67mm D 11.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.489

Stock:
1.489 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,74 kr. 20,74 kr.
16,04 kr. 160,40 kr.
14,17 kr. 1.700,40 kr.
12,76 kr. 7.656,00 kr.
12,01 kr. 12.970,80 kr.
11,79 kr. 29.710,80 kr.
11,71 kr. 59.018,40 kr.
25.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree, LG Innotek, Lumileds, Nichia, Osram,Seoul, Samsung
21.8 mm
Tray
Brand: Ledil
Color: Clear
Height: 8.9 mm
Shape: Round
Factory Pack Quantity: 120
Subcategory: LED Lighting
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99