SMS-456F

LeaderTech
861-SMS-456F
SMS-456F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .835 x 1.543 x .286 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 280)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,71 kr. 16,71 kr.
12,46 kr. 124,60 kr.
11,34 kr. 283,50 kr.
11,26 kr. 1.126,00 kr.
Full Reel (Order in multiples of 280)
11,19 kr. 3.133,20 kr.
10,59 kr. 5.930,40 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
39.19 mm
21.21 mm
7.26 mm
SMS
Reel
Cut Tape
MouseReel
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 280
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.