LFMXO4-050HC-5BSG132A

Lattice
842-XO4050HC5BSG132A
LFMXO4-050HC-5BSG132A

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO4 Automotive Grade; 4320 LUTs; 2.5/3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 30/04/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
107,13 kr. 107,13 kr.
93,32 kr. 2.333,00 kr.
89,74 kr. 8.974,00 kr.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFMXO4-050
4320 LE
0 bit
Tray
Brand: Lattice
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Tradename: MachXO4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99

MachXO4™ Field-Programmable Gate Arrays

Lattice Semiconductor MachXO4™ Field-Programmable Gate Arrays (FPGAs) expand Lattice Semiconductor’s ultra-low-density FPGA portfolio with advanced features that deliver flexibility and efficiency. The MachXO4 devices combine low power consumption, embedded flash, high I/O density, and instant-on capability to meet the needs of modern systems. With exceptional I/O density in compact packages, MachXO4 integrates hardened functions that help minimize system cost and footprint. Broad programmability and native support for industry-standard interfaces make these FPGAs a scalable solution for evolving connectivity and control applications.

FEATURED PRODUCTS
LATTICE