DCE.91.164.BVCM

LEMO
736-DCE91164BVCM
DCE.91.164.BVCM

Mfr.:

Description:
Crimpers / Crimping Tools TURRET 4B/4K 1.6mm CRP CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.358,27 kr. 3.358,27 kr.
3.137,30 kr. 15.686,50 kr.
3.029,06 kr. 30.290,60 kr.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Crimpers / Crimping Tools
REACH - SVHC:
Multi-Tools
Positioner
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 218,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99