BRR.2S.200.PZVB

LEMO
736-BRR.2S.200.PZVB
BRR.2S.200.PZVB

Mfr.:

Description:
Circular Push Pull Connectors SPRUNG CAP F.RECPT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
108,92 kr. 108,92 kr.
99,59 kr. 995,90 kr.
99,52 kr. 4.976,00 kr.
96,16 kr. 9.616,00 kr.
93,70 kr. 23.425,00 kr.
93,25 kr. 46.625,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Accessories
Dust Cap, Receptacle
IP61
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.