CKB.H34.GLWG

LEMO / REDEL
736-CKB.H34.GLWG
CKB.H34.GLWG

Mfr.:

Description:
Circular Push Pull Connectors RECPT W.NUT(CdB) 34CTS HV SOLDER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.028,81 kr. 1.028,81 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Receptacles
Fixed Socket (Receptacle)
Socket (Female)
34 Contact
Cable
Crimp
IP50
Gray
2P
Brand: LEMO / REDEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1.3 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

2P 5kV High-Voltage Connectors

REDEL/LEMO 2P 5kV High-Voltage Connectors are high-quality connectors with an excellent push-pull self-latching system. These connectors achieve 5kV voltage on a contact density of 26 or 34 contacts within a compact ∅18mm design. The 2P high-voltage connectors deliver 5000 mating cycles and ensure reliable integration throughout the medical device's lifespan. These connectors feature an 8kVDC ESD contact discharge - IEC 61000-4-2 and >20 (Polyetherimide)/5 (Polysulfone) sterilization cycles. The 2P high-voltage connectors are RoHS-compliant, UL-recognized, and IP66-rated when mated. These connectors are used in tests, measurements, and medical applications.