4520002

LAPP
58-4520002
4520002

Mfr.:

Description:
Hook-up Wire H07V-K 1X2,5 GNYE

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 14/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.401,97 kr. 2.401,97 kr.
2.238,52 kr. 4.477,04 kr.
2.115,58 kr. 10.577,90 kr.
2.030,54 kr. 20.305,40 kr.
1.947,66 kr. 48.691,50 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Green/Yellow
100 m
Polyvinylchloride (PVC)
450 VAC, 750 VAC
Copper
+ 70 C
Hook-up Wire
14 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 4.1 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99