21700618

LAPP
58-21700618
21700618

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ED-IE-M12F-X-RM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
277,21 kr. 277,21 kr.
220,74 kr. 2.207,40 kr.
217,91 kr. 21.791,00 kr.
211,42 kr. 52.855,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Modular Connectors / Ethernet Connectors
Connector
Socket
Jack (Female)
Shielded
Cat 6a
Panel Mount
Vertical
Solder
IP65, IP67
500 mA
50 V
- 40 C
+ 85 C
Brand: LAPP
Coding: X Coded
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Resistance: 100 MOhms
Mating Cycles: 100 Cycles
Mounting Direction: Straight
Mounting Type: Flush
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536698000