10027510

58-10027510
10027510

Mfr.:

Description:
Heavy Duty Power Connectors H-B 10 Q+E MOUNTING SYSTEM TOP PART

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,97 kr. 84,97 kr.
72,21 kr. 722,10 kr.
67,66 kr. 1.691,50 kr.
64,38 kr. 3.219,00 kr.
61,32 kr. 6.132,00 kr.
57,52 kr. 14.380,00 kr.
54,76 kr. 27.380,00 kr.
53,26 kr. 53.260,00 kr.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Mounting System Top Part
Polycarbonate (PC)
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
For Use With: H-B 10 Inserts
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000