LLCAP204-3107

L-Com
17-LLCAP204-3107
LLCAP204-3107

Mfr.:

Description:
Level Sensors - Industrial Capacitive liquid level sensor 900mm range, cut-to

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.170,05 kr. 15.850,25 kr.
3.047,71 kr. 30.477,10 kr.
2.981,39 kr. 74.534,75 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Level Sensors - Industrial
RoHS:  
Capacitive Level Sensor
Liquid
900 mm
Threaded
Analog
9 VDC
30 VDC
Stainless Steel
0.5 %
IP65
Sensor
Brand: L-Com
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 616,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0