LC23INSP3U

L-Com
17-LC23INSP3U
LC23INSP3U

Mfr.:

Description:
Racks & Rack Cabinet Accessories 23" 3U Spacer solid

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
208,58 kr. 208,58 kr.
184,64 kr. 923,20 kr.
173,07 kr. 1.730,70 kr.
161,51 kr. 4.037,75 kr.
158,67 kr. 7.933,50 kr.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Interconnect
Brand: L-Com
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000