THAS111M350AB1C

Knowles / Illinois Capacitor
598-THAS111M350AB1C
THAS111M350AB1C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded THINPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
240,21 kr. 14.412,60 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
THAS
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532290040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

THA & THAS ThinPack Aluminum Capacitors

Cornell Dubilier / Knowles THA and THAS ThinPack Aluminum Electrolytic Capacitors offer high energy density in a low-profile package. THA and THAS ThinPack Capacitors feature a 40µF to 18,000 µF capacitance range and 10VDC to 450VDC rated voltage range. The capacitors are ideal for low-profile circuits where high capacitance is needed for bulk storage. These capacitors provide an ideal replacement for arrays of SMT solid tantalum or aluminum electrolytic capacitors.