103PPB630K

Knowles / Illinois Capacitor
598-103PPB630K
103PPB630K

Mfr.:

Description:
Film Capacitors 0.01uF 630V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
364 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,71 kr. 11,71 kr.
6,93 kr. 69,30 kr.
6,08 kr. 304,00 kr.
5,67 kr. 567,00 kr.
4,95 kr. 2.475,00 kr.
4,77 kr. 4.770,00 kr.
4,46 kr. 8.920,00 kr.
4,22 kr. 21.100,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.01 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
General Film Capacitors
400 VAC
10 %
2 Pin
11 mm (0.433 in)
- 55 C
+ 105 C
PPB
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Poypropylene Film
Unit Weight: 1,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.